Panasonic EXC-24CH500U

Common Mode Chokes Dual 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
$ 0.386
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXC-24CH500U.

Panasonic

Datasheet6 pages9 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

SMD-4P,0.8x0.6mm Common Mode Filters ROHS
Choke, Common Mode, 35 Ohm, 100 mA, 0.85mm x 0.65mm x 0.45mm
Common Mode Chokes Dual 35Ohm 100MHz 170mA 900mOhm DCR SMD Embossed T/R
DLP11 Series 2 Line 45 Ohm 100 mA 1 Ohm DCR SMT Common Mode Choke
PanasonicEXC-14CG430U
0302 COMMON MODE NOISE FILTER, HIGH Q / 43 OHM +/- 25% AT 100 MHZ, REEL 7
PanasonicEXC18CE650U
0603 Common Mode Noise Filter Array Rohs Compliant: Yes |Panasonic EXC-18CE650U

Descriptions

Descriptions of Panasonic EXC-24CH500U provided by its distributors.

Common Mode Chokes Dual 50Ohm 100MHz 0.16A 1.5Ohm DCR SMD T/R
FILTER, COM MODE, 0504, 50OHM, 160MA; DC Resistance Max:1.5ohm; DC Current Rating:160mA; Inductor Case Style:SMD; No. of Pins:4; Core Material:Ferrite; External Depth:0.5mm; External Length / Height:1.25mm; External Width:1mm; Impedance:50ohm
FILTER, COM MODE, 0504, 50OHM, 160MA; Rated Current: 160mA; Inductance: -; Product Range: -; Impedance: 50ohm; Common Mode Filter Case: -; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite
Filter, Common Mode, 0.16A, Surface Mount-Smd; Dc Current Rating:160Ma; Inductance:-; Product Range:Exc24Ch Series; Impedance:50Ohm; Inductor Case/Package:-; Product Length:1.25Mm; Product Width:1Mm; Product Height:0.5Mm Rohs Compliant: Yes |Panasonic EXC24CH500U

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXC24CH500U