Fair-Rite 2743015112

Fair-rite 2743015112 Ferrite Core, Cylindrical, 82 OHM/100MHZ, 300MHZ
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743015112.

IHS

Datasheet1 page6 years ago

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+22.27%

CAD Models

Download Fair-Rite 2743015112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.047
Stock
320,438
9,573
Authorized Distributors
6
3
Impedance
82 Ω
65.6 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 3.5A 20mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 100MHz 500mA 100mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 75Ohm 25% 100MHz 300mA 700mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
TAIYO YUDENBK1005HS800-T
Ferrite Beads Multi-Layer 80Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R
TAIYO YUDENFBMJ3216HS800-T
Ferrite beads; TAIYO YUDEN; FBMJ3216HS800-T; 1206; 1.3 mm; 100 MHz; 25 %

Descriptions

Descriptions of Fair-Rite 2743015112 provided by its distributors.

FAIR-RITE 2743015112 FERRITE CORE, CYLINDRICAL, 82OHM/100MHZ, 300MHZ
Ferrite Beads Axial 78Ohm 100MHz T/R
Beads-on-Leads (2743015112)
Ferrite Bead, 1 Function(s)
FERRITE BEAD 78 OHM AXIAL 1LN
FERRITE CORE, CYLINDRICAL, 82OHM/100MHZ,; FERRITE CORE, CYLINDRICAL, 82OHM/100MHZ, 300MHZ; Outer Diameter:3.5mm; Length:5.25mm; Inner Diameter:0.65mm; Frequency Min:25MHz; Frequency Max:300MHz; Product Range:-; External Diameter:3.5mm; Ferrite Mounting:Through Hole

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2743015112.