Fair-Rite 2743009111

Fair-rite 2743009111 Ferrite Core, Cylindrical, 220 OHM/100MHZ, 300MHZ
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743009111.

IHS

Datasheet1 page6 years ago

Arrow Electronics

element14

Newark

Inventory History

3 month trend:
-3.64%

CAD Models

Download Fair-Rite 2743009111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.149
Stock
41,696
82,782
Authorized Distributors
5
6
Impedance
176 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 45mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
TAIYO YUDENBKP1005HS221-T
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 0.8A 0.2Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer Power 220Ohm 25% 100MHz 3A 0.04Ohm DCR 0805 T/R
TAIYO YUDENFBMH1608HM221-T
Ferrite Beads Power Chip 220Ohm 25% 100MHz 1.8A 0.07Ohm DCR 0603 T/R

Descriptions

Descriptions of Fair-Rite 2743009111 provided by its distributors.

FAIR-RITE 2743009111 FERRITE CORE, CYLINDRICAL, 220 OHM/100MHZ, 300MHZ
Ferrite Beads Axial 202Ohm 100MHz Bulk
FERRITE BEAD 202 OHM AXIAL 1LN
Ferrite Core, Cylindrical, 220 Ohm/100Mhz, 300Mhz; Outer Diameter:3.5Mm; Product Length:13.8Mm; Inner Diameter:0.65Mm; Frequency Min:25Mhz; Frequency Max:300Mhz; Impedance:220Ohm; Product Range:- Rohs Compliant: Yes |Fair-Rite 2743009111

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod