Murata BLM18AG221SN1D

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG221SN1D.

IHS

Datasheet12 pages3 years ago

Upverter

element14 APAC

_legacy Avnet

TME

Inventory History

3 month trend:
+29.44%

CAD Models

Download Murata BLM18AG221SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.053
Stock
9,961,510
929,394
Authorized Distributors
6
6
Impedance
220 Ω
220 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
500 mA
700 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
Number of Lines
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Chip Bead Multi-Layer 220Ohm 25% 100MHz Ferrite 600mA 0805 T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 600mA 180mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 450mA 290mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 500mA 260mOhm DCR 0805 Paper T/R
TAIYO YUDENBK2125HM241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.6A 0.2Ohm DCR 0805 T/R
TAIYO YUDENBK1608HS241-T
Ferrite Beads Multi-Layer 240Ohm 25% 100MHz 0.4A 0.25Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM18AG221SN1D provided by its distributors.

Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
Ferrite beads; MURATA; BLM18AG221SN1D; 0603; 950 µm; 100 MHz; 25 %
SMD EMI Filters/Chip Ferrite Beads 0603 220 OHM
BLM Series 0603 220 Ohm 500 mA 0.25 DCR Surface Mount Ferrite Bead
FERRITE BEAD, 220 OHM, 0.5A, 0.25, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18AG221-SN1D
  • BLM18AG221SN1D.