Fair-Rite 2743007111

Ferrite Beads 43 BEAD ON LEAD Z=150 OHM @ 100MHz
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fair-Rite 2743007111.

IHS

Datasheet2 pages7 years ago

Inventory History

3 month trend:
-79.72%

CAD Models

Download Fair-Rite 2743007111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.087
$ 0.096
Stock
31,192
153,089
Authorized Distributors
5
6
Impedance
150 Ω
150 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
-
-
DC Resistance (DCR)
-
-
Number of Lines
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 800mA 100mOhm DCR 0805 Paper T/R
TAIYO YUDENFBMH1608HM151-T
FB Series 0603 150 Ohm 100 MHz 2.1 A 50 mOhm DCR Chip Ferrite Bead Inductor
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 450mA 370mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 1.8A 0.05Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 0.7A 0.18Ohm DCR 0805 T/R

Descriptions

Descriptions of Fair-Rite 2743007111 provided by its distributors.

Ferrite Beads 43 BEAD ON LEAD Z=150 OHM @ 100MHz
Ferrite Beads Axial 158Ohm 100MHz
FERRITE BEAD 158 OHM AXIAL 1LN
43 Bead On Lead/Bag |Fair-Rite 2743007111

Manufacturer Aliases

Fair-Rite has several brands around the world that distributors may use as alternate names. Fair-Rite may also be known as the following names:

  • Fair-Rite Products Corp
  • FAIR-RITE PRODUCTS
  • FAR
  • FAIRITE
  • FARITE
  • FAIR
  • FAIR-RITE Semiconductor
  • FAIR-RI
  • FAIR-RITE:FERROXCUBE
  • fair rite prod