Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM21AG151SN1D

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 800mA 100mOhm DCR 0805 Paper T/R
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM21AG151SN1D.

Upverter

Datasheet223 pages14 years ago
Datasheet209 pages15 years ago
Datasheet189 pages17 years ago

IHS

element14 APAC

_legacy Avnet

Ciiva

Inventory History

3 month trend:
-56.13%

CAD Models

Download Murata BLM21AG151SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.064
Stock
1,177,778
156,782
Authorized Distributors
6
5
Impedance
150 Ω
150 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
800 mA
200 mA
DC Resistance (DCR)
100 mΩ
150 mΩ
Number of Lines
1
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENFBMH1608HL121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 800mA 100mOhm DCR 0805 Automotive Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1A 0.09Ohm DCR 0805 Automotive T/R
TAIYO YUDENBKP1005HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 1A 0.14Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 700mA 130mOhm DCR 0402 Paper T/R
TAIYO YUDENBK2125HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.8A 0.15Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata BLM21AG151SN1D provided by its distributors.

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 800mA 100mOhm DCR 0805 Paper T/R
800mA 150Ω@100MHz 100mΩ 0805 Ferrite Bead, SMD, 2mm × 1.25mm × 1.05mm
BLM Series 0805 150 Ohm 800 mA 0.1 Ohm DCR Surface Mount Ferrite Bead
Ind Chip Bead 150Ohm 25% 100MHz Ferrite 200mA 0805 Paper T/R
Avnet Japan
SMD EMI Filters/Chip Ferrite Beads 0805 150 OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM21AG151SN1D.
  • BLM21AG151SN1D..