Murata BLM18AG151SN1D

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18AG151SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

_legacy Avnet

TME

Future Electronics

Inventory History

3 month trend:
+12.26%

CAD Models

Download Murata BLM18AG151SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.053
$ 0.053
Stock
1,445,260
2,476,288
2,476,288
Authorized Distributors
6
4
4
Impedance
150 Ω
150 Ω
150 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
500 mA
700 mA
700 mA
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Number of Lines
1
-
-

Supply Chain

Country of OriginJapan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 600mA 210mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 550mA 190mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 600mA 190mOhm DCR 0805 Paper T/R
TAIYO YUDENBK1005HS121-T
BK Series 0402 120 Ohm 0.5 A 200 mOhm Multilayer Chip Bead Inductor
TAIYO YUDENBK1608HS121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.5A 0.18Ohm DCR 0603 T/R
TAIYO YUDENBK1608HM121-T
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 0.35A 0.2Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata BLM18AG151SN1D provided by its distributors.

Ferrite Beads Multi-Layer 150Ohm 25% 100MHz 500mA 250mOhm DCR 0603 Paper T/R
700mA 150Ω@100MHz 250mΩ 0603 Ferrite Bead, SMD, 1.6mm × 800μm × 950μm
SMD EMI Filters/Chip Ferrite Beads 0603,150ohms Gen Use, Tape
BLM Series 0603 150 Ohm 500 mA 025 DCR Surface Mount Ferrite Bead

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18AG151SN1D.
  • BLM18AG151SN1D..