Extech Instruments TL708

Alligator Clip Set, 40MM, Red/black, 6A
$ 13.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Extech Instruments TL708.

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Pomona Electronics5144-48-0
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
Pomona Electronics4723-2
Pomona 4723-2 Banana Jack, Minigrabber Test Clip, 5 A, Brass, Nickel Plated, Red, 4723 Series
Pomona Electronics5144-48-2
Test Probe; 20 AWG; 41 x 36; 0.087; 5; degC (Max.); 1200 V (RMS) (Max.)
BREAKOUT, BNC (MALE), PLATED BRASS, 20, GOLD PLATED BRASS, PVC, 105 C, BLACK
BANANA PLUG, STACKABLE DOUBLE BANANA PLUG GOLD KELVIN CLIP, BRASS, 105 C, PVC
Mueller BU-5200-A-4-0 Test Lead BNC Socket 0.1m Black/Red 1pc

Descriptions

Descriptions of Extech Instruments TL708 provided by its distributors.

ALLIGATOR CLIP SET, 40MM, RED/BLACK, 6A
TL708 Heavy Duty Large Alligator Clips
ALLIGATOR CLIP SET, 40MM, RED/BLACK, 6A; Connector Type:Alligator Clip; Current Rating:-; Jaw Opening Max:-; Insulator Colour:Black, Red; Product Range:-; Kit Contents:Alligator Clips, 6A, Black and Red RoHS Compliant: Yes

Manufacturer Aliases

Extech Instruments has several brands around the world that distributors may use as alternate names. Extech Instruments may also be known as the following names:

  • Extech
  • EXTECH INSTRUMENTS CORPORATION
  • FLIR EXTECH
  • Extech Instruments Corp
  • Extech Tachometers and Stroboscopes
  • EXTEC
  • EXTECH MRC
  • FLIR Commercial Systems Inc - Extech Division
  • EXTECH-FLIR COMMERCIAL SYSTEMSINC
  • EXTECH-FLIR COMMERCIAL SYSTEMS
  • EXTECHINSTRUMENTSC
  • EXTECH - Flir
  • EXTECH FLIR SYSTEMS
  • EXTECH ELECTRON