Pomona Electronics 4723-2

Pomona 4723-2 Banana Jack, Minigrabber Test Clip, 5 A, Brass, Nickel Plated, Red, 4723 Series
$ 10.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 4723-2.

element14 APAC

Datasheet1 page24 years ago

JRH Electronics

Jameco (USA)

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Pomona Electronics4555-0
Pomona 4555-0# Minigrabber Test Clip, For Max. .144" Wire Dia, 300 V, Black, Bulk, 4555 Series
Hirschmann930126101
Alligator Clip, 6 Mm, 6 A, Red; |Hirschmann Test And Measurement 930126101
Hirschmann930126102
Alligator Clip, Blue , Ak 10; |Hirschmann Test And Measurement 930126102
Hirschmann973594101
Test Lead, Red, 250Mm, 60V, 6A; |Hirschmann Test And Measurement 973594101
Pomona ElectronicsMG-B-24-0
Pomona MG-B-24-0 Miniature Alligator Clip Patch Cord, 24" Long, 5 A, 70 V, Black, MG-B Series
Pomona ElectronicsMG-B-12-0
Pomona MG-B-12-0 Miniature Alligator Clip Patch Cord, 12" Long, 5 A, 70 V, Black, MG-B Series

Descriptions

Descriptions of Pomona Electronics 4723-2 provided by its distributors.

Pomona 4723-2 Banana Jack, Minigrabber Test Clip, 5 A, Brass, Nickel Plated, Red, 4723 Series
CLIP TEST BERYLLIUM COPPER PER QQ-C-533 ALLOY 165 -+ HM (CONTACT) 5 A
Model 4723 Minigrabber Test Clip with Banana Plug, Red
TEST CLIP, 64.52MM, 30VAC/60VDC, 5A, RED;
Test Connectors, Probes & Testleads MINI GRABBER RED
Conn Micrograbber F 1 POS ST Cable Mount 1 Port
TEST CLIP, 64.52MM, 30VAC/60VDC, 5A, RED; IC Case Styles: -; No. of Contacts: 1Contacts; Pitch Spacing: -; Contact Plating: Gold Plated Contacts; Product Range: Minigrabber Series; SVHC: No SVHC (15-Jun-2015); Connector Tip St

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1920751
  • 4723-2.