MaxLinear XRT73LC03AIV-F

Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 120-Pin LQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRT73LC03AIV-F.

IHS

Datasheet61 pages13 years ago

Newark

iiiC

Future Electronics

element14

CAD Models

Download MaxLinear XRT73LC03AIV-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-03-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-08-04
LTD Date2020-02-04

Related Parts

MaxLinearXRT73L03BIV-F
Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 120-Pin LQFP
Full Speed/High Speed Flash Media Controller USB 2.0 3.3V Tray 128-Pin VTQFP
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
Micrel KSZ8842-16MVLI, 2-Port Ethernet Switch, MII, 10 Mbit/s, 100 Mbit/s 3.3 V, 128-Pin LQFP
Texas InstrumentsPCI2040PGE
PCI to DSP bridge controller, compliant to CompactPCI hot swap specification 1.0 144-LQFP 0 to 70
Texas InstrumentsTSB12LV32PZ
General-purpose link layer controller (GP2Lynx) 100-LQFP 0 to 70

Descriptions

Descriptions of MaxLinear XRT73LC03AIV-F provided by its distributors.

Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 120-Pin LQFP
Telecom Interface ICs 3-Ch DS3, E3, STS-1
ICPCM TRANSCEIVERTRIPLEE-3CMOSQFP120PINPLASTIC
PCM Transceiver, 1-Func, CMOS, PQFP120
IC LIU E3/DS3/STS-1 3CH 120LQFP
T3/E3 LIU IC; Operating Temperature Range:-40°C to +85°C; No. of Pins:120; Package/Case:120-LQFP; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD; Data Rate Max:51.84Mbps ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar