Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments PCI2040PGE

PCI to DSP bridge controller, compliant to CompactPCI hot swap specification 1.0 144-LQFP 0 to 70
$ 31.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCI2040PGE.

SHENGYU ELECTRONICS

Datasheet78 pages18 years ago

Texas Instruments

Augswan

iiiC

Jameco (USA)

Inventory History

3 month trend:
-17.94%

CAD Models

Download Texas Instruments PCI2040PGE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsPCI2250PGF
32-bit, 33-MHz PCI-to-PCI bridge, Compact PCI hot-swap friendly, 4-master 176-LQFP 0 to 70
Texas InstrumentsDP83816AVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
Texas InstrumentsDP83815DVNG/NOPB
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 144-Pin LQFP Tray
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128
MicrochipKSZ8841-32MVL
Single-Port Ethernet MAC Controller with Non-PCI Interface | IC MAC CTRLR 32BIT 128-LQFP
MicrochipKSZ8841-16MVL
KSZ8841 Series 3.3 V Single Port Ethernet MAC Controller - LQFP-128

Descriptions

Descriptions of Texas Instruments PCI2040PGE provided by its distributors.

PCI to DSP bridge controller, compliant to CompactPCI hot swap specification 1.0 144-LQFP 0 to 70
TEXAS INSTRUMENTS PCI2040PGE CONTROLLER, PCI-DSP BVRIDGE, 144LQFP
PCI2040 ACTIVE (Last Updated: 2days ago) Tray EAR99 interface controller 3.3V 5V 1.6mm 160MBps 0C~70C
LQFP-144 Interface - PCIs / PCIEs ROHS
PCI Bus Controller, CMOS, PQFP144
IC PCI-DSP BRIDGE CNTRLR 144LQFP
Pci Bus Type:Pci-Dsp Bridge Controller; Pci Express Base Spec:Pci 1.0, Pci 1.1, Pci 2.2; Digital Ic Case:Lqfp; No. Of Pins:144Pins; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS PCI2040PGE.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCI2040PGE.