
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | XRP7664IDTR-F | 0 | 5 | Bulk | 3h | |||||||
| HQonline | PM0177933 | 88 | 1 | >1w | ||||||||
| Component Stockers USA | XRP7664IDTR-F | 496 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | XRP7664IDTR-F | 7,500 | 1 | Tape & Reel | 16h | |||||||
| Win Source | WS-XRP7664IDTR-F | 82,110 | 120 | 15h |
Download datasheets and manufacturer documentation for MaxLinear XRP7664IDTR-F.
Download MaxLinear XRP7664IDTR-F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of MaxLinear XRP7664IDTR-F provided by its distributors.
MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:
Download datasheets and manufacturer documentation for MaxLinear XRP7664IDTR-F.