MaxLinear XRP6668IDBTR-F

Conv DC-DC 2.5V to 5.5V Step Down Dual-Out 0.6V to 5V 1A/1A 8-Pin HSOIC N EP T/R
$ 1.35
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRP6668IDBTR-F.

IHS

Datasheet11 pages8 years ago

Future Electronics

CAD Models

Download MaxLinear XRP6668IDBTR-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-09-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-04-01
LTD Date2020-10-01

Related Parts

Texas InstrumentsLM5109BMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO and high noise immunity 8-SOIC -40 to 125
Texas InstrumentsLM5101CMA/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO and TTL Imputs 8-SOIC -40 to 125
Texas InstrumentsLM5109AMAX/NOPB
1-A, 100-V half bridge gate driver with 8-V UVLO 8-SOIC -40 to 125
Converter Ics DDR-I/II Termination No-Cancel/No-Return
Analog DevicesMAX680CSA
Charge Pump INV/STPUP ±10V 10mA 8-Pin SOIC N
NCP1031 Series 16 V 4 mA 1 MHz Low Power PWM Controller Switch - SOIC-8

Descriptions

Descriptions of MaxLinear XRP6668IDBTR-F provided by its distributors.

Conv DC-DC 2.5V to 5.5V Step Down Dual-Out 0.6V to 5V 1A/1A 8-Pin HSOIC N EP T/R
XRP6668 Series 1A 1.5 MHz Dual Channel Synchronous Step Down Converter - SOIC-8
CURRENT-MODE RoHS Compliant Adjustable DUAL Switching Regulator IC 85C 1.5MHz 1A 4mm
Dual Switching Controller, Current-mode, 1800kHz Switching Freq-Max, PDSO8
Switching Voltage Regulators 1A Dual Chan 1.5MHz Sync Step-Down Reg
IC, DC-DC CONV; Primary Input Voltage:5.5V; No. of Outputs:2; Output Voltage:5V; Output Current:1A; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar