MaxLinear XR8054ASO14MTR

Quad, Operational Amplifier Voltage Feedback 65MHZ Rail-rail, 3-5 V, 14-PIN SOIC
$ 2.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR8054ASO14MTR.

IHS

Datasheet27 pages11 years ago

Farnell

CAD Models

Download MaxLinear XR8054ASO14MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLMC6484IM/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Texas InstrumentsLMC6484AIM/NOPB
CMOS Quad Rail-to-Rail Input and Output Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14SOIC
IC OPAMP GP 4 CIRCUIT 14SOIC / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLMH6644MAX/NOPB
Op Amp Quad High Speed Amplifier R-R O/P ±6.4V/12.8V 14-Pin SOIC T/R

Descriptions

Descriptions of MaxLinear XR8054ASO14MTR provided by its distributors.

QUAD, OPERATIONAL AMPLIFIER VOLTAGE FEEDBACK 65MHZ RAIL-RAIL, 3-5 V, 14-PIN SOIC
Operational Amplifier, Quad, 175 Mhz, 4, 190 V/ S, 2.7V To 12.6V, Soic, 14
Op Amp Quad Volt Fdbk R-R O/P ±6.3V/12.6V 14-Pin SOIC N T/R
OPAMP, 175MHZ, 190V/US, 500UV, SOIC-14
OPAMP, 175MHZ, 190V/US, 500UV, SOIC-14; No. of Amplifiers:4 Amplifier; Bandwidth:175MHz; Slew Rate:190V/µs; Supply Voltage Range:2.7V to 12.6V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; Amplifer Supply Voltage:2.7V to 12.6V; No. of Amplifiers:4Amplifiers; Op Amp Type:High Speed

Images

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar