Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6644MAX/NOPB

Op Amp Quad High Speed Amplifier R-R O/P ±6.4V/12.8V 14-Pin SOIC T/R
$ 1.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6644MAX/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet38 pages11 years ago
Datasheet38 pages11 years ago
Datasheet32 pages13 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

Inventory History

3 month trend:
-8.76%

CAD Models

Download Texas Instruments LMH6644MAX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6644MAX/NOPB.

Related Parts

STMicroelectronicsTS464CDT
TS464 Series 10 V 12 MHz Rail to Rail SMT Operational Amplifier - SOIC-14
STMicroelectronicsTS974IDT
Op Amp Quad Low Noise Amplifier R-R O/P ±5V/10V 14-Pin SOIC T/R / IC OPAMP GP 12MHZ RRO 14SO
STMicroelectronicsTS974IYDT
ROHS3Compliant EAR99 TS974 Tin (Sn) op amp amplifier circuit 8.65mm 1muA 3V 12000kHz
onsemiMC33074DG
Operational Amplifier, Quad, 4.5 Mhz, 4, 13 V/ S, 3V To 44V, Soic, 14 Rohs Compliant: Yes
ROHS3Compliant EAR99 MC33074 Tape & Reel (TR) op amp buffer circuit 8.75mm 0.7muA 5mV 4500kHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad Quad; TA= 0° to +70°C

Descriptions

Descriptions of Texas Instruments LMH6644MAX/NOPB provided by its distributors.

Op Amp Quad High Speed Amplifier R-R O/P ±6.4V/12.8V 14-Pin SOIC T/R
Low Power, 130MHz, 75mA ail-to- ail Output Amplifiers 14-SOIC -40 to 85
ROHS3Compliant EAR99 LMH6644 Tape & Reel (TR) op amp amplifier circuit 8.65mm 2.6muA 5mV 57000kHz
Op Amp, 4 Ch, 135V/μs, 17nV/rtHz, 130MHz, 115dB, Shutdown, Rail-to-Rail, 75mA, 3V to ±6.4V (12.8V), 1mV Offset, 1.6μA Iq, Voltage Feedback, SOIC-14, SMD, Adhesive Mount, 8.64mm × 3.91mm × 1.45mm
OP-AMP, QUAD, 24MHZ, 135V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 24MHz; Slew Rate: 135V/µs; Supply Voltage Range: 2.7V to 12.8V; Amplifier Case Style: SOIC; No. of Pins: 1; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6644MAX/NOPB .
  • LMH6644MAXNOPB