MaxLinear XR8054ASO14

EXAR XR8054ASO14; Quad Op Amp; 65MHz Rail-Rail; 0 - 14 V; 14-Pin SOIC
$ 6.73
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR8054ASO14.

ODG (Origin Data Global)

Datasheet27 pages11 years ago

CAD Models

Download MaxLinear XR8054ASO14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

ElantecEL5455IS
Contains Lead Not Qualified GULL WING 2003 (Amplifier Type) Amplifier 85dB 180V/mus 85C 270MHz
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
MicrochipMCP6024-I/SL
IC OPAMP GP 10MHZ RRO 14SOIC / Op Amp Quad GP R-R I/O 5.5V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLMC6484IM/NOPB
Op Amp Quad Precision Amplifier R-R I/O 15.5V 14-Pin SOIC Tube
Texas InstrumentsLMH6644MAX/NOPB
Op Amp Quad High Speed Amplifier R-R O/P ±6.4V/12.8V 14-Pin SOIC T/R
Texas InstrumentsLMH6644MA/NOPB
AMP RRO 3V 130MHZ QUAD, SMD, SOIC14; Case style:SOIC; Base number:6644; Pins, No. of:14

Descriptions

Descriptions of MaxLinear XR8054ASO14 provided by its distributors.

EXAR XR8054ASO14; Quad Op Amp; 65MHz Rail-Rail; 0 - 14 V; 14-Pin SOIC
IC OPAMP QUAD VFB 62MH RR 14SOIC
Quad - High Speed Rail-To-Rail Amplifiers

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar