MaxLinear XR28V384IM48-F

XR28V384 Series 3.3 V Dual LPC UART w/ 128 BYTE FIFO - TQFP-48
$ 8.97
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR28V384IM48-F.

IHS

Datasheet41 pages26 years ago

element14 APAC

CAD Models

Download MaxLinear XR28V384IM48-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2013-11-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-14
LTD Date2025-06-14

Related Parts

Texas InstrumentsTAS5717PHP
Audio Amp Headphone/Speaker 2-CH Stereo 10W Class-AB 48-Pin HTQFP EP Tray
Texas InstrumentsDS15BR401TVSX/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP , 7mm*7mm*1mm
Texas InstrumentsDS15BR400TVSX/NOPB
215mA LVDS 4 4 3V 1ns 3.6V CML,LVDS,LVPECL -0.1V(Min) 100mV(Max) 2Gbps QFP , 7mm*7mm*1mm
Analog DevicesMAX9217ECM+T
700Mbps Serializer LQFP-48(7x7) Serializers / Deserializers ROHS
Analog DevicesMAX3815CCM+TD
MAX3815 Series 3 Channel HDMI/DVI Cables TMDS Digital Video Equalizer TQFP-48EP
MicrochipTMC2084-HT
Standalone Mode CircLink Controller | IC CTRLR CIRCLINK TM 48-TQFP

Descriptions

Descriptions of MaxLinear XR28V384IM48-F provided by its distributors.

XR28V384 Series 3.3 V Dual LPC UART w/ 128 BYTE FIFO - TQFP-48
Uart Interface, 4, 3 Mbps, 3 V, 3.6 V, Tqfp, 48 Rohs Compliant: Yes
LPC 1.1-to-UART 4-CH 128byte FIFO 3.3V 48-Pin TQFP
EXAR XR28V384IM48-F QUAD UARTINTERFACE IRDA, RS232,RS485 3MBIT/S,3.3V,48-PIN, TQFP
UART, QUAD, FIFO, 3MBPS, 3.3V, TQFP-48; No. of Channels:4 Channel; Data Rate:3Mbps; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:TQFP; No. of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 2 - 1 year; No. of Channels:4Channels

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR28V384IM48F