Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5225-3.3YM5-TR

LDO, REG, 16VIN, 0.15A, 3.3V, 2%, 5SOT23; Primary Input Voltage: 16V; Output Volt
$ 0.422
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5225-3.3YM5-TR.

SHENGYU ELECTRONICS

Datasheet9 pages18 years ago

Microchip

TME

Inventory History

3 month trend:
-83.67%

CAD Models

Download Microchip MIC5225-3.3YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-07
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

Micrel MIC5225-2.5YM5 TR, LDO Voltage Regulator, 150mA, 2.5 V 2%, 2.316 Vin, 5-Pin SOT-23
LDO Regulator Pos 5V 0.15A Automotive 5-Pin SOT-23 T/R
LDO, 0.165VDO, 0.15A, 3.6V, 1%, 5SOT23; Primary Input Voltage:16V; Output Voltag
Texas InstrumentsTLV70133DBVR
150-mA 24-V ultra-low-IQ low-dropout voltage regulator for 3 V and 3.3 V 5-SOT-23 -40 to 125
Texas InstrumentsLP2985-10DBVR
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
STMicroelectronicsLD2985BM25R
LD2985 Series 150 mA 2.5 V Fixed Low Noise LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Microchip MIC5225-3.3YM5-TR provided by its distributors.

LDO, REG, 16VIN, 0.15A, 3.3V, 2%, 5SOT23; Primary Input Voltage:16V; Output Volt
MIC5225 Series 3.3 V 150 mA Fixed Surface Mount LDO Regulator - SOT-23-5
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.15A SOT23-5
Microchip LDO Regulator, 3.3V Out, 150mA, Single Channel, SOT-23, SMD, 5-Pin
MICREL SEMICONDUCTOR MIC5225-3.3YM5 TRFixed LDO Voltage Regulator, 2.3V to 16V, 310mV Dropout, 3.3Vout, 150mAout, SOT-23-5
MIC5225 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 310mV 1.45mm 150mA -40C~125C
LDO, REG, 16VIN, 0.15A, 3.3V, 2%, 5SOT23; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 310mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 16V
Outputs = 1 / Fixed Output Voltage V = 3.3 / Dropout Voltage mV = 310 / Output Current mA = 150 / Load Regulation % = 0.25 / Line Regulation % = 0.04 / Supply Voltage Min. V = 2.3 / Supply Voltage Max. V = 16 / Accuracy % = 2 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5225-3.3YM5 TR
  • MIC5225-3.3YM5TR