MaxLinear SP6686ER-L

Lead Free RoHS Compliant NO LEAD DUAL IC LED Driver 85C 2.4MHz 5.5V 400mA
$ 2.13
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6686ER-L.

IHS

Datasheet12 pages16 years ago
Datasheet13 pages19 years ago

iiiC

CAD Models

Download MaxLinear SP6686ER-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-01-26
LTD Date2017-07-26

Related Parts

Diodes Inc.AP8800FNG-7
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 10-Pin DFN EP T/R
Ic, laser Diode/Led Driver, llcc,10Pin, plastic Rohs Compliant: Yes |Onsemi NCP5603MNR2G
LED Driver Integrated Circuits; MICROCHIP; MIC2289-34YML-TR; 1; Surface Mount; DFN; Lead Free
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
MicrochipMCP1643-I/MC
IC LED DRVR RGLTR DIM 550MA 8DFN | Microchip Technology Inc. MCP1643-I/MC
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable

Descriptions

Descriptions of MaxLinear SP6686ER-L provided by its distributors.

Lead Free RoHS Compliant NO LEAD DUAL IC LED Driver 85C 2.4MHz 5.5V 400mA
EXAR SP6686ER-L LED Driver IC; 2.7 - 5.5 V dc 400mA 10-Pin DFN
IC LED DRIVER RGLTR 400MA 10DFN
LED Driver 3.3V/5V 10-Pin DFN EP
CHARGE PUMP LED DRIVER, SMD, 6686
CHARGE PUMP LED DRIVER, SMD, 6686; Device Topology:Buck, Boost; No. of Outputs:1Outputs; Output Current:400mA; Output Voltage:-; Driver Case Style:DFN; No. of Pins:10Pins; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Switching Frequency:2.4MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; Base Number:6686; Dimming Control Type:PWM; Frequency:2.4MHz; IC Generic Number:6686; Logic Function Number:6686; Operating Temperature Range:-40°C to +85°C; Output Current Max:0.4A; Output Voltage Max:6V; Output Voltage Min:-0.3V; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device; Topology:Buck, Boost; Voltage Regulator Type:Boost-Buck

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar