onsemi NCP3066MNTXG

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
$ 1.056
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP3066MNTXG.

IHS

Datasheet21 pages3 years ago

HQonline

Farnell

Augswan

Inventory History

3 month trend:
+32.11%

CAD Models

Download onsemi NCP3066MNTXG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.056
$ 0.905
Stock
324,803
353,549
Authorized Distributors
5
4
Display Type
-
-
Output Current
1.5 A
1.5 A
Output Voltage
235 mV
235 mV
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
40 V
40 V
Case/Package
DFN
DFN
Number of Pins
8
8

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-07-11
Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Related Parts

Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A Automotive 8-Pin DFN EP T/R
Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs
Conv DC-DC 3V to 40V Non-Inv/Inv/Step Up/Step Down Single-Out 1.5A Automotive 8-Pin DFN EP T/R
MicrochipHV9918K7-G
HYSTERETIC, BUCK, HIGH BRIGHTNESS LED DRIVER WITH HIGH-SIDE CURRENT SENSING
Diodes Inc.AP8800FNG-7
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 10-Pin DFN EP T/R
LED Driver Integrated Circuits; MICROCHIP; MIC2289-34YML-TR; 1; Surface Mount; DFN; Lead Free

Descriptions

Descriptions of onsemi NCP3066MNTXG provided by its distributors.

Buck / Boost / Inverting Regulator, Switching, Constant Current, 1.5 A, for HB-LEDs with Enable
DC-DC Converter, Analog, PWM Boost/Buck 40V 85% 1.5A 3V 235mV DFN-EP-8 SMD 4mm × 4mm × 950μm
NCP3066 Series 40 V 1.5 A Constant Current Switching Regulator - DFN-8
Conv DC-DC 3V to 40V Step Down Single-Out 0.235V 1.5A 8-Pin DFN EP T/R
NCP3066MNTXG, BUCK/BOOST CONVERTER INVERTING 1.5A, 250 KHZ, 8-PIN DFN
Led, Dc/Dc Driver, Buck, Boost, Dfn-8; |Onsemi NCP3066MNTXG
IC LED DRVR RGLTR DIM 1.5A 8DFN

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd