MaxLinear SP6661EN-L

SP6661 Series 5.3 V 900 kHz 200 mA SMT Switching Regulator - SOIC-8N
$ 1.74
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP6661EN-L.

IHS

Datasheet8 pages20 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
Restocked

CAD Models

Download MaxLinear SP6661EN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM2662M
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2662M/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Analog DevicesMAX860ISA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 4mm 50mA 471mW
Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Analog DevicesICL7660ESA+
ICL7660 Series 10V 20 mA 10 kHz Charge Pump SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of MaxLinear SP6661EN-L provided by its distributors.

SP6661 Series 5.3 V 900 kHz 200 mA SMT Switching Regulator - SOIC-8N
RoHS Compliant Adjustable DUAL INDUSTRIAL Switching Regulator IC 85C 900kHz 471mW 200mA
Switched Capacitor Converter, 1250kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump INV/STPUP 3V to 10.6V/-1.5V to -5.3V 200mA 8-Pin SOIC N
CHARGE PUMP INVERTER 200MA, 6661; Output Type:Adjustable; Input Voltage Min:1.5V; Input Voltage Max:5.3V; DC / DC Converter IC Case:NSOIC; No. of Pins:8Pins; Output Current:200mA; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:-5.3V; Adjustable Output Voltage Max:-1.5V; Topology:Doubler, Inverting; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Base Number:6661; Frequency:170kHz; IC Generic Number:6661; Logic Function Number:6661; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Output Voltage:10V; Output Voltage Max:-1.5V; Output Voltage Min:-5.3V; Primary Input Voltage:5.3V; Supply Voltage:5.6V; Supply Voltage Max:5V; Supply Voltage Min:1.5V; Voltage Regulator Type:Inverting / Doubler

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar