Texas Instruments LM2662M

200mA switched capacitor voltage converter 8-SOIC -40 to 85
$ 1.562
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2662M.

Farnell

Datasheet25 pages11 years ago
Datasheet28 pages1 year ago

Texas Instruments

Verical

National Semiconductor

Newark

Inventory History

3 month trend:
-11.85%

CAD Models

Download Texas Instruments LM2662M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2662M.

Related Parts

Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM2662MX/NOPB
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2663MX/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Analog DevicesMAX1044ESA
Charge Pump IC -1.5V to 10V 1.5V Output 10kHz Fixed SOIC-8 SMD 4.9mm × 3.9mm × 1.55mm
onsemi Buck-Boost Switching Regulator, 1.5A Max Out, Single Output, SOIC, SMD, 8-Pin
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A

Descriptions

Descriptions of Texas Instruments LM2662M provided by its distributors.

200mA switched capacitor voltage converter 8-SOIC -40 to 85
Switched Capacitor Converter, 0.2A, 75kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC N Rail
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Inverting/Doubler Charge Pump; Input Voltage Primary Max:5.5V; Output Voltage Max:11V; Output Current Max:200mA; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V ;RoHS Compliant: No
VOLT CONVERTER, SMD, 2662, SOIC8; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:10V; Output Current:200mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:11V; Adjustable Output Voltage Min:3V; Base Number:2662; Device Marking:LM2662M; Frequency:150kHz; IC Generic Number:2662; Input Voltage Max:5.5V; Input Voltage Min:1.5V; Logic Function Number:2662; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:250mA; Output Voltage Max:5.5V; Output Voltage Min:1.5V; Package / Case:SOIC-8; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Switch Output Current Isw Max:250mA; Termination Type:SMD; Voltage Regulator Type:Inverting / Doubler

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2662M .