Texas Instruments LM2662M/NOPB

200mA switched capacitor voltage converter 8-SOIC -40 to 85
$ 1.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2662M/NOPB.

Farnell

Datasheet25 pages12 years ago
Datasheet19 pages12 years ago

Texas Instruments

element14

HQonline

element14 APAC

Inventory History

3 month trend:
-49.70%

CAD Models

Download Texas Instruments LM2662M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2662M/NOPB.

Related Parts

Texas InstrumentsLM2662M
200mA switched capacitor voltage converter 8-SOIC -40 to 85
Analog DevicesMAX860ISA+
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Analog DevicesMAX860ESA+
MAX860 Tube Matte Tin (Sn) Active DC to DC switching regulator 600mV 3.9mm 50mA 471mW
Analog DevicesMAX860CSA+
Charge Pump INV/STPUP 100mA 8-Pin SOIC N / IC REG SWTCHD CAP INV 50MA 8SOIC

Descriptions

Descriptions of Texas Instruments LM2662M/NOPB provided by its distributors.

200mA switched capacitor voltage converter 8-SOIC -40 to 85
Switched Capacitor Converter, 0.2A, 75kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump INV/STPUP/STPDN -1.5V to -5.5V 200mA 8-Pin SOIC N Rail
DC/DC VOLTAGE Converter, 8-SOIC; Output; Output Type:Adjustable; Input Voltage Min:1.5V; Max:5.5V; DC
Texas Instruments Charge pump voltage regulator chip, -5.5 → -1.5 Voutput, 200mAmaximum output, SOIC, surface mount, 8needle
IC, DC/DC VOLTAGE CONVERTER, 8-SOIC; Primary Input Voltage:5.5V; No. of Outputs:1; Output Current:200mA; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:5.5V; Leaded Process Compatible:Yes
Charge Pump IC; Voltage Regulator Type:Inverting Charge Pump; Input Voltage Primary Max:5.5V; Output Current Max:200mA; Switching Frequency Max:150kHz; Supply Voltage Min:1.5V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2662M/NOPB .
  • LM2662MNOPB