MaxLinear SP3203EEY-L

SP3203E Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20
$ 1.73
Obsolete
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3203EEY-L.

Farnell

Datasheet16 pages15 years ago

IHS

iiiC

CAD Models

Download MaxLinear SP3203EEY-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

MaxLinearSP3203ECY-L
SP3203E Series 250 kbps 3 V RS-232 Serial Transceiver w/ Logic Selector-TSSOP-20
MaxLinearSP3222EBEY-L
SP3222EB Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
MaxLinearSP3222ECY-L
SP3222E Series 250 kbps 5.5 V True RS-232 Transceiver - TSSOP-20
Texas InstrumentsMAX3222EIPWR
RS-232 Interface ICs 3 to 5V Multichannel RS-232 Line Drv/Rcvr
Texas InstrumentsMAX3232CPWE4
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 16-TSSOP 0 to 70
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of MaxLinear SP3203EEY-L provided by its distributors.

SP3203E Series 250 kbps 5.5 V Surface Mount RS-232 Transceiver - TSSOP-20
RS-232 Interface IC RS232 250 kbps temp -40C to 85C
Triple Transmitter Dual Receiver RS-232 20-Pin TSSOP
Line Transceiver, 2 Func, 3 Driver, 2 Rcvr, PDSO20
IC, RS-232 TRX, 3V, SD, 20TSSOP
IC TRANSCEIVER FULL 3/2 20TSSOP
R-PDSO-G20 Tube RS232 EIA-232-F; TIA-232-F; V.24; V.28; EIA-562; TIA-562 interface receiver 500mV 6.5mm 250kbps -40C~85C
TRANSCEIVER, DRIVER, RECEIVER,3/2,RS232
IC, RS-232 TRX, 3V, SD, 20TSSOP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:3Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No. of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; IC Generic Number:SP3203E; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3203EEY-L.