MaxLinear SP232ECT-L

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
$ 0.82
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232ECT-L.

IHS

Datasheet18 pages14 years ago

Farnell

Newark

Future Electronics

iiiC

CAD Models

Download MaxLinear SP232ECT-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
MaxLinearSP232ACN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 120kbps 1mus
MaxLinearSP232AEN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 85C 375mW 120kbps 1mus
MaxLinearSP202EEN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of MaxLinear SP232ECT-L provided by its distributors.

SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
RS-232 Interface IC RS232 ESD +/-15KV temp 0C to 70C
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC, TRANSCEIVER RS-232 +5V, WSOIC16
IC TRANSCEIVER FULL 2/2 16SOIC
TRANSCEIVER, L DRIVER, RECEIVER,2/2,RS232
IC, RS-232 TRANSCEIVER, 5.5V, WSOIC-16;; IC, RS-232 TRANSCEIVER, 5.5V, WSOIC-16; Device Type:Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar