MaxLinear CLC2007ISO8

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 0.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear CLC2007ISO8.

SHENGYU ELECTRONICS

Datasheet27 pages11 years ago

CAD Models

Download MaxLinear CLC2007ISO8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMH6639MAX/NOPB
ROHS3Compliant EAR99 LMH6639 Matte Tin (Sn) op amp amplifier circuit 4.9mm 3.25muA 5mV 86000kHz
Texas InstrumentsLMH6639MA/NOPB
AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8
RenesasEL8100IS
Contains Lead Not Qualified GULL WING 2002 (Amplifier Type) Amplifier 70dB 200V/mus 85C 200MHz
onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
NE592 Series Single Channel 120 MHz 8 V Video Amplifier Surface Mount - SOIC-8
Texas InstrumentsLMV793MAX/NOPB
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of MaxLinear CLC2007ISO8 provided by its distributors.

IC VOLTAGE FEEDBACK 2 CIRC 8SOIC / Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
EXAR CLC2007ISO8, DUAL OP AMP, 95MHZ RAIL-RAIL, 2.7 - 12.6 V, 8-PIN SOIC
SOIC EAR99 RoHS Compliant (Amplifier Type) Amplifier 225V/mus 120C 95MHz 92dB
High Speed Operational Amplifiers Dual Low Cost High Speed RRO Amplifier

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar