onsemi NE592D8R2G

NE592 Series Single Channel 120 MHz 8 V Video Amplifier Surface Mount - SOIC-8
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NE592D8R2G.

HQonline

Datasheet12 pages19 years ago

IHS

Master Electronics

iiiC

Inventory History

3 month trend:
-13.14%

CAD Models

Download onsemi NE592D8R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.99
$ 0.368
Stock
708,255
344,153
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
-3db Bandwidth
-
-
Bandwidth
40 MHz
40 MHz
Gain
400 dB
86 dB
Slew Rate
450 V/µs
450 V/µs
Impedance
-
-
Min Supply Voltage
6 V
6 V
Max Supply Voltage
6 V
6 V
Number of Channels
1
1
Max Power Dissipation
790 mW
790 mW
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

onsemiNE592D8G
ON SEMICONDUCTOR NE592D8G Video Amplifier, 1 Amplifiers, 120 MHz, 450 V/s, 0 C, 70 C, 10 mA
onsemiNE592D8
Not Qualified COMMERCIAL Surface Mount BIPOLAR Video Amp 790mW 40000kHz 8V 24mA
Texas InstrumentsTL592B-8DR
50MHz Differential Video Amplifier with Adjustable gain 8-SOIC 0 to 70
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP6231-E/SN
MCP6231 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6L71T-E/SN
IC OPAMP GP 1 CIRCUIT 8SOIC / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Descriptions

Descriptions of onsemi NE592D8R2G provided by its distributors.

NE592 Series Single Channel 120 MHz 8 V Video Amplifier Surface Mount - SOIC-8
onsemi video amplifier chip, Dual power, 8Pin, SOICencapsulation, surface mount
IC, VIDEO-AMP, SMD, SOIC8, 592; Gain Bandwidth: 120MHz; Supply Voltage Range: 6V; Slew Rate: 450V/µs; No. of Amplifiers: 1; Output Current: 10mA; Amplifier Output: Differential; Operating Temperature Range: 0°C to +70°C; Amplif

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd