Texas Instruments LMH6639MA/NOPB

AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style: SOIC; Base number: 6639; Pins, No. of: 8
$ 1.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6639MA/NOPB.

element14 APAC

Datasheet26 pages11 years ago

Texas Instruments

element14

Newark

Inventory History

3 month trend:
-1.09%

CAD Models

Download Texas Instruments LMH6639MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6639MA/NOPB.

Related Parts

Texas InstrumentsLMH6642MAX/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA354AIDDA
250MHz, ail-to- ail I/O, CMOS Single Operational Amplifier 8-SO PowerPAD -40 to 125
Texas InstrumentsLMH6642MA/NOPB
Single Channel, Low Power, 130MHz, 75mA Rail-to-Rail Output Amplifier 8-SOIC -40 to 85
RenesasEL8100ISZ
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
RenesasEL8100IS
Rail-to-Rail 200MHz Voltage Feedback Op Amp, SOIC-8, SMD
Analog DevicesMAX4434ESA
15mA 133V/μs -92dB 65mA 1 1 5.5V 1mV 14μA 150MHz Voltage Feedback SOIC-8 SMD mount

Descriptions

Descriptions of Texas Instruments LMH6639MA/NOPB provided by its distributors.

AMP, RRO, DISABLE 190MHZ, SMD, SOIC8; Case style:SOIC; Base number:6639; Pins, No. of:8
ROHS3Compliant EAR99 LMH6639 Matte Tin (Sn) op amp buffer circuit 4.9mm 3.25muA 5V 86000kHz
190MHz ail-to- ail Output Amplifier with Disable 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier R-R O/P ±6V/12V 8-Pin SOIC Tube
Op Amp 4.18mA 200V/μs 19nV/rtHz 90MHz Shutdown Rail-to-Rail 112mA 1-Ch 1-Ch 5V ±6V, 12V 1.3mV 1.4nA 228MHz Voltage Feedback SOIC-8 SMD 4.9mm × 3.9mm × 1.45mm
IC, OP-AMP, 190MHZ, 172V/ us, SOIC-8; Op; IC, OP-AMP, 190MHZ, 172V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Bandwidth:190MHz; Slew Rate:172V/µs; Supply Voltage Range:3V to 12V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6639MA/NOPB .
  • LMH6639MANOPB