MaxLinear CLC1007IST5MTR

CLC1007 Series 1 Channel 250 MHz 220V/µs 12.6V High Speed RRO Amplifier - TSOT-5
$ 3.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear CLC1007IST5MTR.

IHS

Datasheet27 pages11 years ago

Future Electronics

CAD Models

Download MaxLinear CLC1007IST5MTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2014-12-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Analog DevicesAD8691AUJZ-R2
Op Amp Single Low Noise Amplifier R-R O/P 6V 5-Pin TSOT T/R
Analog DevicesLT1797IS5#TRMPBF
LT1797 - 10MHz, Rail-to-Rail Input and Output Op Amp in SOT-23
Texas InstrumentsLMH6611MKE/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMP8645MK/NOPB
-2 to 42V, 990kHz, configurable gain current sense amplifier 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMH6611MK/NOPB
Single Supply 345 MHz Rail-to-Rail Output Amplifier 6-SOT-23-THIN -40 to 125
Analog DevicesAD8615AUJZ-REEL
IC OPAMP GP 1 CIRCUIT TSOT23-5 / Precision, 20 MHz, CMOS, Rail-to-Rail Input/Output Operational Amplifiers

Descriptions

Descriptions of MaxLinear CLC1007IST5MTR provided by its distributors.

CLC1007 Series 1 Channel 250 MHz 220V/µs 12.6V High Speed RRO Amplifier - TSOT-5
EXAR CLC1007IST5MTR OP AMP, 90MHZ RAIL-RAIL, 3 - 5 V, 5-PIN TSOT
IC VOLTAGE FEEDBACK 1 CIRC TSOT5
OPAMP, 260MHZ, 225V/US, TSOT-5; No. of Amplifiers:1 Amplifier; Bandwidth:260MHz; Slew Rate:225V/µs; Supply Voltage Range:2.7V to 12.6V; Amplifier Case Style:TSOT; No. of Pins:5Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; Amplifer Supply Voltage:2.7V to 12.6V; No. of Amplifiers:1Amplifiers; Op Amp Type:Rail to Rail

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar