Everspin MR25H40CDFR

MR25H40 Series 4 Mb 512 k x 8 3 V Serial SPI Surface Mount MRAM -SmallFlag DFN-8
$ 20.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR25H40CDFR.

IHS

Datasheet30 pages5 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-61.96%

Alternate Parts

Price @ 1000
$ 20.32
$ 22.694
$ 22.694
Stock
66,513
1,175,488
1,175,488
Authorized Distributors
3
6
6
Case/Package
DFN
-
-
Number of Pins
-
-
-
Memory Type
RAM
FRAM
FRAM
Density
-
-
-
Address Bus Width
-
-
-
Access Time
25 ns
-
-
Frequency
40 MHz
40 MHz
40 MHz
Interface
Serial
Serial
Serial
Min Supply Voltage
3 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY14B101Q Series 3 V 1 Mb (128 K × 8) Autostore nvSRAM - SOIC-8
InfineonFM25H20-DGTR
Obsolete Non-Volatile Non-RoHS Compliant SPI ic memory -40C~85C TA 2.7V~3.6V 2Mb 256K x 8 40MHz
InfineonFM25V20A-DG
FM25V20A Series 2 Mb (256K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - TDFN-8
InfineonFM25V02A-DG
Tube/F-Ram Memory Serial Rohs Compliant: Yes |Cypress Infineon Technologies FM25V02A-DG
InfineonFM25V02A-DGQ
Ferroelectric RAM (FRAM), 256 Kbit (32K x 8) SPI, 33 MHz, 2.7 V to 3.6 V Supply, DFN-8
FM25V02A Series 256 Kb (32 K x 8) 3.6 V Surface Mount SPI F-RAM Memory - DFN-8

Descriptions

Descriptions of Everspin MR25H40CDFR provided by its distributors.

MR25H40 Series 4 Mb 512 k x 8 3 V Serial SPI Surface Mount MRAM -SmallFlag DFN-8
EAR99 Surface Mount Tape & Reel (TR) 512KX8 ic memory 40MHz 25ns 6mm 0.0004A
4Mb £¨512K x 8£© 512 k x 8 3V 42mA 3.6V 40MHz SPI 8bit DFN
NVRAM MRAM Serial-SPI 4Mbit 3.3V 8-Pin DFN T/R
MRAM, 512KX8, Serial, SPI, PDSO8

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc