Infineon CY15B104Q-LHXI

CY15B104Q Series 4 Mb (512 K x 8) 3 V Surface Mount Serial (SPI) F-RAM - TDFN-8
$ 22.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY15B104Q-LHXI.

IHS

Datasheet22 pages12 years ago

Augswan

element14 APAC

Inventory History

3 month trend:
-16.75%

CAD Models

Download Infineon CY15B104Q-LHXI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2014-12-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

InfineonFM25V10-G
FM25V10 Series 1 Mb (128 K x 8) 3 V Surface Mount Serial F-RAM Memory - SOIC-8
InfineonFM25V05-G
FM25V05 Series 512 Kb (64 K x 8) 3V Surface Mount Serial F-RAM Memory - SOIC-8
InfineonFM25V20A-DG
FM25V20A Series 2 Mb (256K x 8) 3.6 V 40 MHz Serial (SPI) F-RAM - TDFN-8

Descriptions

Descriptions of Infineon CY15B104Q-LHXI provided by its distributors.

CY15B104Q Series 4 Mb (512 K x 8) 3 V Surface Mount Serial (SPI) F-RAM - TDFN-8
Ferroelectric RAM (FRAM), 4 Mbit (512K x 8) SPI, 40 MHz, 2 V to 3.6 V Supply, TDFN-8
FRAM 4Mbit Serial-SPI Interface 3.3V 8-Pin DFN EP Tube
4-Mbit (512 K 8) Serial (Spi) F-Ram Rohs Compliant: Yes |Cypress Infineon Technologies CY15B104Q-LHXI
F-RAM (Nonvolatile Ferroelectric RAM), 4096 Kb Density, DFN-8, RoHS
Cypress Semiconductor SCT
FRAM, 512KX8, Serial, SPI, PDSO8
F-RAM, NV, 4MBIT, 40MHZ, TDFN-8
F-RAM, NV, 4MBIT, 40MHZ, TDFN-8; Memory Size:4Mbit; Memory Organisation:512K x 8bit; IC Interface Type:SPI; Clock Frequency:40MHz; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Memory Case Style:TDFN; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (12-Jan-2017)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY15B104Q-LHXI.
  • CY15B104QLHXI
  • SP005647935