Everspin MR0A16AMA35

MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
$ 13.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR0A16AMA35.

IHS

Datasheet22 pages8 years ago

Future Electronics

Factory Futures

Alternate Parts

Price @ 1000
$ 13.167
$ 13.425
$ 13.425
Stock
36,434
43,742
43,742
Authorized Distributors
2
4
4
Memory Size
128 kB
128 kB
128 kB
Access Time
35 ns
35 ns
35 ns
Data Bus Width
16 b
16 b
16 b
Memory Type
RAM
RAM
RAM
Interface
Parallel
Parallel
Parallel
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Frequency
-
-
-
Packaging
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2007-11-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns 48-Pin FBGA Tray
Non Volatile Srams/Tray |Cypress Infineon Technologies CY14B101LA-BA45XI
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
S-PBGA-B54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 8mm 268435456bit
S-PBGA-B54 Surface Mount MT48LC16M16A2 Bulk ic memory 167MHz 5.4ns 8mm 268435456bit

Descriptions

Descriptions of Everspin MR0A16AMA35 provided by its distributors.

MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
MRAM 1Mbit Parallel Interface 3.3V 48-Pin FBGA Tray
Memory Circuit, 64KX16, CMOS, PBGA48
IC RAM 1MBIT PARALLEL 48FBGA
BGA48 MRAM 1MB (64KX16) PAR
IC FPGA 432 I/O 1152FBGA
new, original packaged

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc