Everspin MR0A16ACMA35

MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
$ 13.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR0A16ACMA35.

IHS

Datasheet22 pages8 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-26.27%

Alternate Parts

Price @ 1000
$ 13.425
$ 13.167
$ 13.167
Stock
43,742
36,434
36,434
Authorized Distributors
4
2
2
Memory Size
128 kB
128 kB
128 kB
Access Time
35 ns
35 ns
35 ns
Data Bus Width
16 b
16 b
16 b
Memory Type
RAM
RAM
RAM
Interface
Parallel
Parallel
Parallel
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Frequency
-
-
-
Packaging
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2007-11-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CY14V101 Series 1 Mb (128k x 8 /64k x 16) NVSRAM - FBGA-48
CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns 48-Pin FBGA Tray
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
S-PBGA-B54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 8mm 268435456bit
S-PBGA-B54 Surface Mount MT48LC16M16A2 Bulk ic memory 167MHz 5.4ns 8mm 268435456bit

Descriptions

Descriptions of Everspin MR0A16ACMA35 provided by its distributors.

MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
1Mb £¨64K x 16£© 64 k x 16 3V 165mA 3.6V Parallel 16bit BGA
MRAM 1Mbit Parallel Interface 3.3V 48-Pin FBGA Tray
EAR99 Surface Mount Tray 64KX16 ic memory 35ns 8mm 155mA 1Mb
Memory Circuit, 64KX16, CMOS, PBGA48

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc