Everspin MR0A08BMA35

MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
$ 13.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR0A08BMA35.

IHS

Datasheet23 pages8 years ago

Factory Futures

Future Electronics

Inventory History

3 month trend:
-2.25%

Alternate Parts

Price @ 1000
$ 13.21
$ 15.176
Stock
59,453
35,020
Authorized Distributors
3
4
Memory Size
128 kB
128 kB
Access Time
35 ns
35 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
Parallel
Parallel
Max Operating Temperature
70 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date2008-09-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns 48-Pin FBGA Tray
CY62127DV30 Series 1 Mb (64 K x 16) 2.2 - 3.6 V 55 ns Static RAM - FBGA-48
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
S-PBGA-B54 Surface Mount MT48LC16M16A2 Bulk ic memory 167MHz 5.4ns 8mm 268435456bit
S-PBGA-B54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 8mm 268435456bit

Descriptions

Descriptions of Everspin MR0A08BMA35 provided by its distributors.

MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
MRAM 1Mbit Parallel Interface 3.3V 48-Pin FBGA Tray
IC RAM 1MBIT PARALLEL 48FBGA / MRAM (Magnetoresistive RAM) Memory IC 1Mb (128K x 8) Parallel 35 ns 48-FBGA (8x8)
EAR99 Surface Mount Tray 128KX8 ic memory 35ns 8mm 65mA 1Mb
Memory Circuit, 128KX8, CMOS, PBGA48

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc