Everspin MR0A08BCMA35

MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
$ 15.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everspin MR0A08BCMA35.

ODG (Origin Data Global)

Datasheet23 pages8 years ago

TME

Future Electronics

Factory Futures

Inventory History

3 month trend:
-61.19%

Alternate Parts

Price @ 1000
$ 15.176
$ 13.306
Stock
36,629
61,035
Authorized Distributors
4
3
Memory Size
128 kB
128 kB
Access Time
35 ns
35 ns
Data Bus Width
8 b
8 b
Memory Type
RAM
RAM
Interface
Parallel
Parallel
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CY7C1021DV33 Series 1 Mb (64 K x 16) 3.3 V 10 ns Static RAM - VFBGA-48
SRAM Chip Async Single 3.3V 1M-bit 64K x 16 15ns 48-Pin FBGA Tray
Non Volatile Srams/Tray |Cypress Infineon Technologies CY14B101LA-BA45XI
256Mb £¨16M x 16£© 16Mx16 3V 100mA 3.6V 167MHz Parallel 16bit BGA 8mm*800cm*900¦Ìm
S-PBGA-B54 Surface Mount MT48LC16M16A2 Tray ic memory 167MHz 5.4ns 8mm 268435456bit
S-PBGA-B54 Surface Mount MT48LC16M16A2 Bulk ic memory 167MHz 5.4ns 8mm 268435456bit

Descriptions

Descriptions of Everspin MR0A08BCMA35 provided by its distributors.

MR0A08 Series 128 K x 8 Bit 3.3 V 35 ns Asynchronous MRAM Memory - BGA-48
MRAM 1Mbit Parallel Interface 3.3V 48-Pin FBGA Tray
1Mb £¨128K x 8£© 128 k x 8 3V 70mA 3.6V Parallel 8bit BGA
EAR99 Surface Mount Tray 128KX8 ic memory 35ns 8mm 70mA 1Mb
Memory Circuit, 128KX8, CMOS, PBGA48
QORIQ 64B POWER 24X 1.8GHZ THR

Manufacturer Aliases

Everspin has several brands around the world that distributors may use as alternate names. Everspin may also be known as the following names:

  • Everspin Technologies Inc
  • EVERSPIN TECHNOLOGIES
  • Everspin Tech
  • Everspin Technology
  • Everspin Inc