Everlight MV8316

Round with Domed Top 1 SINGLE COLOR LED Yellow LED Indication Discrete 6.1mm 5V 20mA 3500mcd
$ 0.224

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV8316.

IHS

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-28.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-12-16

Related Parts

Single Color LED, Super Yellow, Water Clear, T-4, 10mm
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
Single Color LED, Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm

Descriptions

Descriptions of Everlight MV8316 provided by its distributors.

Round with Domed Top 1 SINGLE COLOR LED Yellow LED Indication Discrete 6.1mm 5V 20mA 3500mcd
Single Color LED, Super Yellow, Water Clear, T-1 3/4, 5mm
LED Uni-Color Yellow 590nm 2-Pin T-1 3/4
Yellow LED Round with Domed Top, 5mm (T-1 3/4), 4.83mm
LED Super Bright T-1 3/4 YEL CLR 12DG
590nm 12¡ã 2.1V 20mA , , , 5.08mm*5.08mm*8.89mm
T-1 3-4 YELLOW SUPER BRIGHT CL

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION