Everlight MV57124A

Rectangle with Flat Top 1 SINGLE COLOR LED Red LED Indication Discrete 6.22mm 3V 20mA 120mW
$ 0.195
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight MV57124A.

IHS

Datasheet2 pages24 years ago

Jameco

Future Electronics

Inventory History

3 month trend:
-1.36%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
LED RED CLEAR 4MM OVAL T/H
LED RED CLEAR 4MM OVAL T/H
LED Uni-Color Red 2-Pin Bulk

Descriptions

Descriptions of Everlight MV57124A provided by its distributors.

Rectangle with Flat Top 1 SINGLE COLOR LED Red LED Indication Discrete 6.22mm 3V 20mA 120mW
Single Color LED, High Efficiency Red, Diffused Red, 5.71mm
Red 5.71 x 7.11 mm 100° Diffused 6 mcd 2 V Rectangular LED Lamp Through Hole
LED Rectangle Indicator Red Diffused 635nm 6mcd 2-Pin Radial
LED Uni-Color Hi-Eff. Red 635nm 2-Pin
LED Indicators/Light Bars .22X.125 RECT HER
LED RED DIFFUSED RECTANGULAR T/H
635nm 100¡ã 2V 20mA , , 6.22mm*6.22mm*7.11mm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION