Everlight IR25-21C/TR8

Fiber Optic Transceivers; IR25-21C/TR8; EVERLIGHT; 2; 940 nm; Surface Mount; Yes
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight IR25-21C/TR8.

IHS

Datasheet9 pages8 years ago

ODG (Origin Data Global)

LCSC

Inventory History

3 month trend:
-2.52%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-11-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
Yellow 2 x 1.6 mm 1206 160° Water Clear 6 mcd 2.1 V PCB Surface Mount LED
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
CML CMD15-21VRD/TR8 LED SMT 1206 2V 20mA 4mcd 640nm Red 2K Part of the VCC Family of Products
CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products

Descriptions

Descriptions of Everlight IR25-21C/TR8 provided by its distributors.

Fiber Optic Transceivers; IR25-21C/TR8; EVERLIGHT; 2; 940 nm; Surface Mount; Yes
Infrared Emitter 940nm 7.5mW/sr Circular Reverse Mount 2-Pin SMD T/R
Infrared LED, 1.6mm, 1-Element, 940nm
IR-LED Operating temperature: -25...85 °C Light colour: Infrared Package: Bottom View Technology: GaAIAs Peak wave length: 940 nm
Reverse Package Infrared 940nm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR25-21CTR8