Everlight IR12-21C/TR8

IR12-21C Series 65 mA 5 mW/sr 1.2 V 940 nm SMT Right Angle Chip Infrared LED
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight IR12-21C/TR8.

IHS

Datasheet9 pages10 years ago

LKR

TME

LCSC

Inventory History

3 month trend:
-95.80%

CAD Models

Download Everlight IR12-21C/TR8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Uni-Color Super Red 645nm 2-Pin Chip 0603(1608Metric) T/R
ams-OSRAMLG R971
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
LED Uni-Color Amber 624nm 2-Pin SMT T/R
LED Low-Power Uni-Color Green 565nm 2.2V 2-Pin Chip 1206(3216Metric) T/R
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR

Descriptions

Descriptions of Everlight IR12-21C/TR8 provided by its distributors.

IR12-21C Series 65 mA 5 mW/sr 1.2 V 940 nm SMT Right Angle Chip Infrared LED
Fiber Optic Transceivers; IR12-21C/TR8; EVERLIGHT; 940 nm; 2; Surface Mount
Infrared Emitter 940nm 40mW/sr Rectangular Top Mount 2-Pin Chip LED T/R
0.5mW/sr@20mA 65mA 1.2V 130mW 940nm SMD,2x3mm Infrared (IR) LEDs ROHS
LED IrLED 940nm 2-Pin Miniature SMD T/R
Infrared LED, 2mm, 1-Element, 940nm
IR-LED Operating temperature: -40...85 °C Radiant intensity: 0.5...40 mW/sr Light colour: Infrared Package: 1206 / SMD Technology: GaAIAs Peak wave length: 940 nm

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • IR 12-21C/TR8
  • IR12-21C/TR8..
  • IR12-21CTR8