Everlight HLMP3850A

Yellow 5 mm 24° Tinted 150 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
$ 0.106
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight HLMP3850A.

IHS

Datasheet10 pages23 years ago

Jameco

Inventory History

3 month trend:
-2.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1997-12-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Transparent, T-1, 3mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW CLEAR T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
KingbrightWP3A10YD
Single Color LED, Yellow, Diffused, T-1, 3mm
KingbrightWP7113YD
LED Thru-Hole Yellow T1-3/4 Yellow Lens 30mA 590nm 20mcd Round | Kingbright WP7113YD
KingbrightWP113YDT
Yellow 2 x 5 mm 110° Tinted Diffused 100 mcd 1.85 V LED Lamp Through Hole

Descriptions

Descriptions of Everlight HLMP3850A provided by its distributors.

Yellow 5 mm 24° Tinted 150 mcd 2.2 V Solid State LED Lamp Through Hole - T-1 3/4
Single Color LED, Yellow, Clear, T-1 3/4, 5mm
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
Standard LEDs - Through Hole T-1 3/4 LED YEL TINT

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-3850A