Everlight H11B1

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight H11B1.

IHS

Datasheet13 pages7 years ago

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.39
$ 0.291
$ 0.291
Stock
1,548
103,445
103,445
Authorized Distributors
4
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
6
6
6
Number of Channels
1
1
1
Isolation Voltage
5000 Vrms
5300 Vrms
5300 Vrms
Current Transfer Ratio
500 %
500 %
500 %
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
55 V
30 V
30 V
Output Current
-
-
-
Forward Voltage
-
1.1 V
1.1 V
Forward Current
60 mA
80 mA
80 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2008-04-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Vishay4N28
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Tube
VishayCNY75GB
Optocoupler with transistor output; VISHAY; CNY75GB; 1; 90 V; 6; DIP
VISHAY CNY17F-3X016 Transistor Output Optocoupler, 1 Channel, 5 kV, 100 %, 60 mA, DIP, 6 Pins
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
IsocomCNY17F-4X
6 Pin Transistor Output, Non-base Lead , Single Optocoupler
IsocomCNY17-2X
Transistor Output Optocoupler, 1-Element, 5300V Isolation

Descriptions

Descriptions of Everlight H11B1 provided by its distributors.

Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 6-Pin DIP Tube
Darlington Output Optocoupler, 1-Element, 5000V Isolation
OPTOCOUPLER, DARLINGTON, O/P, DIP-6
Transistor Output Optocouplers

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION