
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1080-1537-1-ND | 268,290 | 1 | Cut Tape | ||||||||
| Rutronik | IRCOUP1495 | 6,000 | 6K | 21h | ||||||||
| Future Electronics | EL3H7(C)(TA)-VG | 120,000 | 6K | Tape & Reel | ||||||||
| Avnet | EL3H7(C)(TA)-VG | 7,000 | 5K | 16h | ||||||||
| Verical | EL3H7(C)(TA)-VG | 12,184 | 506 |
Download datasheets and manufacturer documentation for Everlight EL3H7(C)(TA)-VG.
Download Everlight EL3H7(C)(TA)-VG symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
| 3D | Download |
Descriptions of Everlight EL3H7(C)(TA)-VG provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:
Download datasheets and manufacturer documentation for Everlight EL3H7(C)(TA)-VG.