Toshiba TLP290(SE

X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP290(SE.

IHS

Datasheet10 pages6 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+15.39%

CAD Models

Download Toshiba TLP290(SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ToshibaTLP291(SE
Optocoupler with transistor output; TOSHIBA; TLP291(SE; 1; 80 V; 4; SOIC
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Lite-OnLTV-217-G
LTV-2X7 Series 3750 Vrms 1-Ch 50% CTR Transistor Optocoupler -SSOP-4
1.2V 3¦Ìs 3¦Ìs 2¦Ìs Transistor 1 80V 50mA 3.75KV 0.05 3¦Ìs 400% 400mV SSOP-4 4.4mm*2.6mm*2mm
1.2V 3¦Ìs 3¦Ìs 2¦Ìs Transistor 1 80V 50mA 3.75KV 0.05 3¦Ìs 260% 400mV SSOP-4 2.6mm*4.4mm*2.12mm

Descriptions

Descriptions of Toshiba TLP290(SE provided by its distributors.

X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin SO Magazine
Application scope: Communication interface, PLC, Power supply, BVS=3750Vrms(min)@t=60s, CTR=50 to 600%, UL approved, cUL approved, CQC approved
OPTOCPLR, TRANS, 3.75KV, SOIC-4; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:4Pins; Forward Current If Max:50mA; Isolation Voltage:3.75kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:80V; Product Range:- RoHS Compliant: No

Images

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP290SE