Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCMD1000

Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCMD1000.

IHS

Datasheet7 pages3 years ago
Datasheet12 pages0 years ago

Newark

iiiC

Arrow Electronics

TME

Inventory History

3 month trend:
-26.89%

CAD Models

Download Vishay TCMD1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-08-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOISOLATOR 3.75KV TRANS 4-SO / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
VishayTCMT1105
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
ToshibaTLP290(SE
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
VishayTCMT1118
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Lite-OnLTV-217-G
Transistor 1.4V 3μs 3μs 2μs 80V 3.75kV DC 50mA 3μs 600% 400mV SSOP-4 SMD 2.6mm × 4.4mm × 2mm

Descriptions

Descriptions of Vishay TCMD1000 provided by its distributors.

Optocoupler with transistor output; VISHAY; TCMD1000; 1; 35 V; 4; SOIC
OPTOCOUPLER, PHOTODARLINGTON O/P, 3.75KV; No. of Channels:1; Isolation Voltage:3
1-CH DC Optocoupler, 35V VCEO, 800% CTR, 60mA IF, SOIC
OPTOCPLR, DARLINGTON O/P, 3.75KV, SOP-4; No. of Channels: 1 Channel; Optocoupler Case Style: SOP; No. of Pins: 4Pins; Forward Current If Max: 60mA; Isolation Voltage: 3.75kV; CTR Min: 600%; Collector Emitter Voltage V(br)ceo: 3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMD1000.