Toshiba TLP291(SE

Optocoupler with transistor output; TOSHIBA; TLP291(SE; 1; 80 V; 4; SOIC
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Toshiba TLP291(SE.

IHS

Datasheet15 pages6 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
+259%

CAD Models

Download Toshiba TLP291(SE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.163
$ 0.163
Stock
547,720
258,050
258,050
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
3750 Vrms
Current Transfer Ratio
50 %
50 %
50 %
Rise Time
-
2 µs
2 µs
Fall Time
-
3 µs
3 µs
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.4 V
1.4 V
1.4 V
Forward Current
50 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2013-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
ToshibaTLP290(SE
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Lite-OnLTV-217-G
LTV-2X7 Series 3750 Vrms 1-Ch 50% CTR Transistor Optocoupler -SSOP-4
1.2V 3¦Ìs 3¦Ìs 2¦Ìs Transistor 1 80V 50mA 3.75KV 0.05 3¦Ìs 400% 400mV SSOP-4 4.4mm*2.6mm*2mm
1.2V 3¦Ìs 3¦Ìs 2¦Ìs Transistor 1 80V 50mA 3.75KV 0.05 3¦Ìs 260% 400mV SSOP-4 2.6mm*4.4mm*2.12mm

Descriptions

Descriptions of Toshiba TLP291(SE provided by its distributors.

Optocoupler with transistor output; TOSHIBA; TLP291(SE; 1; 80 V; 4; SOIC
X36 PB-F PHOTOCOUPLER SO4 BULK / Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SO Magazine
Transistor Output Optocoupler, 1-Element, 3750V Isolation
OPTOCPLR, TRANS, 3.75KV, SOIC-4; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:4Pins; Forward Current If Max:50mA; Isolation Voltage:3.75kV; CTR Min:50%; Collector Emitter Voltage V(br)ceo:80V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • Toshiba America Electronic Components
  • TSH
  • Toshiba Memory America Inc
  • MARKTECH OPTOELECTRONICS
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba Semiconductor
  • Toshiba Lifestyle Products
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • TOBHIBA
  • TOSHBA

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLP291SE