Everlight EL0600(TA)

OPTOISO 3.75KV OPEN COLL 8SOP / Optocoupler Logic-Out DC-IN 1-CH 8-Pin SOP T/R
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight EL0600(TA).

IHS

Datasheet14 pages11 years ago

LCSC

Factory Futures

Future Electronics

Inventory History

3 month trend:
-66.65%

CAD Models

Download Everlight EL0600(TA) symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.749
$ 0.558
Stock
773,902
334,632
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
3750 Vrms
3750 Vrms
Current Transfer Ratio
-
-
Rise Time
40 ns
40 ns
Fall Time
20 ns
20 ns
Output Voltage
-
-
Output Current
-
-
Forward Voltage
1.4 V
1.4 V
Forward Current
20 mA
20 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayTCLT1107
Transistor Output Optocoupler, 1-Element, 5000V Isolation
Lite-OnLTV-208
Transistor Output Optocoupler 8 Pin SOP Half Pitch Package 2 Channel DC Input
Lite-OnLTV-207
Transistor Output Optocoupler, 2-Element, 3750V Isolation
Lite-OnLTV-200
Transistor Output Optocoupler 8 Pin SOP Half Pitch Package 2 Channel DC Input
Lite-OnLTV-206
Transistor Output Optocoupler, 2-Element, 3750V Isolation

Descriptions

Descriptions of Everlight EL0600(TA) provided by its distributors.

OPTOISO 3.75KV OPEN COLL 8SOP / Optocoupler Logic-Out DC-IN 1-CH 8-Pin SOP T/R
Logic IC Output Optocoupler, 1-Channel, 1-Element, 3750V Isolation, 10MBps
Optocoupler [Everlight Electronics] EL0600(TA) Optocoupler
EL06XX Series 3750 Vrms 10 Mbit/s High Speed Logic Gate Photocoupler - SOP-8
Isolation voltage: 3.75kV Input type: DC Data rate: 10Mbit/s
10Mbps 1 SOP-8 4.88mm*3.92mm*3.18mm
OPTOISO 3.75KV OPEN COLL 8-SOP

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION