
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | EL0601(TA) | 0 | 2K | Tape & Reel | ||||||||
| Avnet | EL0601(TA) | 0 | 6K | 12h | ||||||||
| Arrow Electronics | EL0601(TA) | 0 | 6K | |||||||||
| Schukat | EL0601(TA) | 1,740 | 10 | 12h | ||||||||
| HQonline | IS0010192 | 17,010 | 1 | >1w |
Download Everlight EL0601(TA) symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Everlight EL0601(TA) provided by its distributors.
Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names: