Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TCLT1107

Transistor Output Optocoupler, 1-Element, 5000V Isolation
$ 0.318
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TCLT1107.

IHS

Datasheet6 pages12 years ago
Datasheet12 pages0 years ago

_legacy Avnet

Newark

Inventory History

3 month trend:
+456%

CAD Models

Download Vishay TCLT1107 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2000-07-21
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishayTCLT1105
Optocoupler, Phototransistor Output, SOP-6L5, Half Pitch, Long Mini-Flat Package
VishayTCLT1102
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP
VishayTCLT1103
Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SOP

Descriptions

Descriptions of Vishay TCLT1107 provided by its distributors.

Transistor Output Optocoupler, 1-Element, 5000V Isolation
TCLT110 Series 80 V 5000 Vrms Phototransistor Output Optocoupler - SOP-6
OptoCouplers & OptoIsolators Phototransistor Out Single CTR 80-160%
LSOP-5 CPLR 80-160% CTR 5mA VDE-e3
1 SOP SMD mount 4.1mm*7.5mm*2mm
OPTOISO 5KV TRANS W/BASE 6-SOP
Optocoupler; No. of Channels:2; Isolation Voltage:600Vrms; Optocoupler Output Type:Transistor; Input Current Max:50mA; Output Voltage Max:70V; Package/Case:5-SO6L; Leaded Process Compatible:Yes; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric