Everlight 95-21UYC/S530-A3/TR7

Single Color LED, Brilliant Yellow, Water Clear, T-3/4, 1.9mm
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 95-21UYC/S530-A3/TR7.

IHS

Datasheet9 pages9 years ago

TME

Alternate Parts

Price @ 1000
$ 0.074
$ 0.09
$ 0.09
Stock
38,893
12,870,697
12,870,697
Authorized Distributors
2
3
3
Illumination Color
-
-
-
Lens Color
Colorless
Colorless
Colorless
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
714 mcd
714 mcd
714 mcd
Lens Style
Circular, Colorless, Diffused
Circular, Colorless, Diffused
Circular, Colorless, Diffused
Forward Voltage
2 V
2.4 V
2.4 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
25 °
25 °
25 °
Dominant Wavelength
589 nm
589 nm
589 nm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-01-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED YELLOW CLEAR AXIAL SMD / Yellow LED Indication - Discrete 2V 2-SMD, Z-Bend
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
MicroLED SMD LED, Yellow-Green Single Color Right Angle 3.2mm x 1.5mm x 1.0mm
Green 570nm LED Indication - Discrete 2V 2-SMD, LG Y876-P1Q2-24-0-20-R18-Z

Descriptions

Descriptions of Everlight 95-21UYC/S530-A3/TR7 provided by its distributors.

Single Color LED, Brilliant Yellow, Water Clear, T-3/4, 1.9mm
LED Uni-Color Yellow 591nm 2-Pin SMD T/R
LED Yellow LED_ 2.1X2MM_ SM 589nm 714mcd Front Mounting
LED YELLOW CLEAR GULL WING SMD
591nm 25¡ã 2V 20mA , SMD 2.2mm*2.1mm*2.9mm
SUBMINI 1,9MM YELLOW GULLWING RoHSconf

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 95-21UYCS530-A3TR7