Everlight 42-21UYC/S530-A3/TR8

SMD LED yellow 2 V 1210, 42-21UYC/S530-A3/TR8, Everlight Electronics
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Everlight 42-21UYC/S530-A3/TR8.

IHS

Datasheet10 pages17 years ago

Future Electronics

Inventory History

3 month trend:
+213%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of Everlight 42-21UYC/S530-A3/TR8 provided by its distributors.

SMD LED yellow 2 V 1210, 42-21UYC/S530-A3/TR8, Everlight Electronics
Single Color LED, Brilliant Yellow, Water Clear, T-3/4, 1.8mm
LED Uni-Color Yellow 591nm Automotive 2-Pin Chip LED T/R
SMD LED Dimensions W x D x H: 3.2 x 2.6 x 2.4 mm Forward voltage: 2 V Luminous intensity: 362 mcd Operating temperature: -40...85 °C Transmission angle: 30 ° Case colour: Colourless Housing type: Clear Light colour: Yellow Package: 1210

Manufacturer Aliases

Everlight has several brands around the world that distributors may use as alternate names. Everlight may also be known as the following names:

  • Everlight Electronics Co Ltd
  • Everlight Electronics
  • EVERLIGH
  • EVER
  • EVL
  • EVE
  • Everlight Elec
  • EVERLIG
  • EVERLIGHT ELECTRONIC
  • EVERLIGHT INTERNATIONAL CORP
  • EVERLIGHT ELECT
  • Everlight Americas
  • Everlight / Fairchild
  • EVERLIGHT ELECTRONICS CO LTD (VA)
  • EVERLIGHT ELECTRONICS GMBH
  • EVERLIGHT INTL CORP
  • Everlight Electronics CO
  • EVERLIGHT/LT
  • Everlight International
  • NIHON DEMPA KOGYO
  • EVERLIGHT/FSC
  • Glow-Lite Corp
  • OPTO DEVICES GMBH
  • EVERLIGHT ELECTRONI
  • EVERLIGHT CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • 42-21UYC/S530-A3-TR8
  • 42-21UYCS530-A3TR8